54ACT16240WD vs 54FCT240ALMQB feature comparison

54ACT16240WD Texas Instruments

Buy Now Datasheet

54FCT240ALMQB Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP QLCC
Package Description DFP, FL48,.4,25 QCCN,
Pin Count 48 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Family ACT FCT
JESD-30 Code R-CDFP-F48 S-CQCC-N20
Length 15.748 mm 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 4 4
Number of Functions 4 2
Number of Ports 2 2
Number of Terminals 48 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QCCN
Package Equivalence Code FL48,.4,25
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 11.5 ns
Propagation Delay (tpd) 11.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT NO LEAD
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9.652 mm 8.89 mm
Base Number Matches 1 1

Compare 54ACT16240WD with alternatives

Compare 54FCT240ALMQB with alternatives