5962-8764501EX vs SG1524BJ-DESC-TR feature comparison

5962-8764501EX Linfinity Microelectronics

Buy Now

SG1524BJ-DESC-TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS MICROCHIP TECHNOLOGY INC
Package Description DIP, DIP16,.3 ,
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 7 V
Input Voltage-Nom 20 V
JESD-30 Code R-CDIP-T16
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Surface Mount NO
Switcher Configuration PUSH-PULL
Switching Frequency-Max 400 kHz
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare 5962-8764501EX with alternatives

Compare SG1524BJ-DESC-TR with alternatives