5962-8764501EA vs SG1524BJ/883C feature comparison

5962-8764501EA TT Electronics Power and Hybrid / Semelab Limited

Buy Now

SG1524BJ/883C Linfinity Microelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD LINFINITY MICROELECTRONICS
Part Package Code DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 7 V
Input Voltage-Nom 20 V
JESD-30 Code R-CDIP-T16 R-XDIP-T16
JESD-609 Code e0 e0
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.1 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class C
Surface Mount NO NO
Switcher Configuration PUSH-PULL
Switching Frequency-Max 400 kHz 400 kHz
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Control Mode VOLTAGE-MODE
Package Equivalence Code DIP16,.3
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare 5962-8764501EA with alternatives

Compare SG1524BJ/883C with alternatives