5962-8762002YA
vs
PA51A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEX MICROTECHNOLOGY INC
APEX MICROTECHNOLOGY INC
Part Package Code
TO-3
TO-204AA
Package Description
, CAN8/9,.5FL
, CAN8/9,.5FL
Pin Count
8
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.02 µA
0.03 µA
Bias Current-Max (IIB) @25C
0.04 µA
0.02 µA
Common-mode Reject Ratio-Nom
80 dB
110 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
5000 µV
8000 µV
JESD-30 Code
O-MBFM-P8
O-MBFM-P8
JESD-609 Code
e0
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-40 V
-40 V
Neg Supply Voltage-Nom (Vsup)
-34 V
-34 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8/9,.5FL
CAN8/9,.5FL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Power
YES
YES
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Slew Rate-Min
1 V/us
1 V/us
Supply Current-Max
13 mA
10 mA
Supply Voltage Limit-Max
40 V
40 V
Supply Voltage-Nom (Vsup)
34 V
34 V
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Gain-Min
35000
50000
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Apex Microtechnology
Common-mode Reject Ratio-Min
80 dB
Moisture Sensitivity Level
1
Slew Rate-Nom
2.6 V/us
Unity Gain BW-Nom
1000
Compare 5962-8762002YA with alternatives
Compare PA51A with alternatives