PA51A
vs
OPA501RM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CIRRUS LOGIC INC
BURR-BROWN CORP
Part Package Code
TO-204AA
Package Description
, CAN8/9,.5FL
, CAN8/9,.5FL
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.03 µA
0.04 µA
Bias Current-Max (IIB) @25C
0.02 µA
0.04 µA
Common-mode Reject Ratio-Nom
110 dB
110 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
8000 µV
10000 µV
JESD-30 Code
O-CBFM-P8
O-MBFM-P8
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-40 V
-40 V
Neg Supply Voltage-Nom (Vsup)
-34 V
-28 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Equivalence Code
CAN8/9,.5FL
CAN8/9,.5FL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
300
Power
YES
YES
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
1 V/us
1.35 V/us
Slew Rate-Nom
2.6 V/us
Supply Current-Max
10 mA
10 mA
Supply Voltage Limit-Max
40 V
40 V
Supply Voltage-Nom (Vsup)
34 V
28 V
Surface Mount
NO
NO
Technology
BIPOLAR
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NICKEL
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Unity Gain BW-Nom
1000
1000
Voltage Gain-Min
50000
50118.7
Base Number Matches
2
2
Rohs Code
No
Common-mode Reject Ratio-Min
70 dB
JESD-609 Code
e0
Compare PA51A with alternatives
Compare OPA501RM with alternatives