5962-8761601EA vs AM26LS32DMB feature comparison

5962-8761601EA Rochester Electronics LLC

Buy Now Datasheet

AM26LS32DMB Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP16,.3 DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Low Current-Max 0.024 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Receive Delay-Max 26 ns 38 ns
Receiver Number of Bits 4 4
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 70 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3
Length 19.431 mm
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare 5962-8761601EA with alternatives