5962-8759701YX vs 74F146QC feature comparison

5962-8759701YX AMD

Buy Now Datasheet

74F146QC Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code LCC QFN
Package Description QCCN, QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
kg CO2e/kg 12.04
Average Weight (mg) 2564.4
CO2e (mg) 30875.375
Category CO2 Kg 12.04
Compliance Temperature Grade Military: -55C to +125C
Bus Compatibility 9080A; 8080A
Clock Frequency-Max 2 MHz
External Data Bus Width 8
JESD-30 Code S-CQCC-N44 S-PQCC-J44
Length 16.51 mm 16.5862 mm
Number of External Interrupts 8 8
Number of Terminals 44 44
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm 4.57 mm
Supply Current-Max 200 mA 150 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology MOS TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.51 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER, MULTIPROCESSOR
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Package Equivalence Code LDCC44,.7SQ
Terminal Finish TIN LEAD

Compare 5962-8759701YX with alternatives

Compare 74F146QC with alternatives