5962-8759405XX vs LM185H-1.2-SMD feature comparison

5962-8759405XX Texas Instruments

Buy Now Datasheet

LM185H-1.2-SMD National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-46
Package Description , METAL CAN, TO-46, 2 PIN
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W2 O-MBCY-W2
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 1.247 V 1.247 V
Output Voltage-Min 1.223 V 1.223 V
Output Voltage-Nom 1.235 V 1.235 V
Package Body Material METAL METAL
Package Code BCY TO-46
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 150 ppm/°C
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO YES
Base Number Matches 2 2
Rohs Code No
Moisture Sensitivity Level 1
Package Equivalence Code SIP2,.1
Peak Reflow Temperature (Cel) 260
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 0.98%

Compare 5962-8759405XX with alternatives

Compare LM185H-1.2-SMD with alternatives