5962-8759401XA
vs
LM385BYH-1.2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
TO-46,
|
, SIP2,.1
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-MBCY-W2
|
O-MBCY-W2
|
Length |
4.699 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Voltage-Max |
1.247 V
|
1.247 V
|
Output Voltage-Min |
1.2 V
|
1.223 V
|
Output Voltage-Nom |
1.2 V
|
1.235 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-46
|
BCY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
2.362 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
150 ppm/°C
|
50 ppm/°C
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Total Dose |
100k Rad(Si) V
|
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
4.699 mm
|
|
Base Number Matches |
3
|
2
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
SIP2,.1
|
Supply Current-Max (Isup) |
|
20 mA
|
Terminal Finish |
|
TIN LEAD
|
Voltage Tolerance-Max |
|
1%
|
|
|
|
Compare 5962-8759401XA with alternatives
Compare LM385BYH-1.2 with alternatives