5962-8757801GC vs MC33272P feature comparison

5962-8757801GC Micross Components

Buy Now

MC33272P Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS MOTOROLA INC
Package Description , DIP, DIP8,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.035 µA 0.65 µA
Common-mode Reject Ratio-Nom 117 dB 100 dB
Input Offset Voltage-Max 25 µV 1000 µV
JESD-30 Code O-MBCY-W8 R-PDIP-T8
JESD-609 Code e4 e0
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 8
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.65 µA
Common-mode Reject Ratio-Min 80 dB
Frequency Compensation YES
Length 9.78 mm
Low-Offset NO
Package Code DIP
Package Equivalence Code DIP8,.3
Seated Height-Max 4.45 mm
Slew Rate-Min 8 V/us
Slew Rate-Nom 10 V/us
Supply Current-Max 2.75 mA
Technology BIPOLAR
Terminal Pitch 2.54 mm
Unity Gain BW-Nom 24000
Voltage Gain-Min 30000
Width 7.62 mm

Compare 5962-8757801GC with alternatives

Compare MC33272P with alternatives