5962-87577012A vs MR82C86H-5/883 feature comparison

5962-87577012A Intersil Corporation

Buy Now Datasheet

MR82C86H-5/883 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Part Package Code QLCC
Package Description CERAMIC, LCC-20 ,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature GATED INPUTS ELIMINATE THE NEED FOR PULL-UP RESISTORS WITH DIRECTION CONTROL
Family CMOS
JESD-30 Code S-CPGA-P68 S-CQCC-N20
JESD-609 Code e0
Load Capacitance (CL) 300 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 68 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QCCN
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER
Propagation Delay (tpd) 35 ns 35 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG NO LEAD
Terminal Position PERPENDICULAR QUAD
Base Number Matches 1 1
Package Equivalence Code LCC20,.35SQ

Compare 5962-87577012A with alternatives

Compare MR82C86H-5/883 with alternatives