5962-87577012A vs MR82C82/B feature comparison

5962-87577012A Rochester Electronics LLC

Buy Now Datasheet

MR82C82/B Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
Additional Feature GATED INPUTS ELIMINATE THE NEED FOR PULL-UP RESISTORS GATED INPUTS ELIMINATE THE NEED FOR PULL-UP RESISTORS
Family CMOS CMOS
JESD-30 Code S-CPGA-P68 S-CQCC-N20
JESD-609 Code e0 e0
Logic IC Type BUS TRANSCEIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 68 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER
Propagation Delay (tpd) 35 ns 35 ns
Qualification Status MILITARY COMMERCIAL
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG NO LEAD
Terminal Position PERPENDICULAR QUAD
Base Number Matches 4 4
Pbfree Code Yes
Rohs Code No
Package Description ,
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-87577012A with alternatives

Compare MR82C82/B with alternatives