5962-8757203IA
vs
AS161F014/MIL
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
AUSTIN SEMICONDUCTOR INC
|
Package Description |
METAL CAN, 10 PIN
|
DFP,
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
20 µA
|
20 µA
|
Input Offset Voltage-Max |
6000 µV
|
3000 µV
|
JESD-30 Code |
O-MBCY-W10
|
R-CDFP-F14
|
JESD-609 Code |
e0
|
|
Neg Supply Voltage Limit-Max |
-16 V
|
-15 V
|
Neg Supply Voltage-Nom (Vsup) |
-10 V
|
-10 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
FLATPACK
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
MIL-STD-883
|
Supply Voltage Limit-Max |
16 V
|
15 V
|
Supply Voltage-Nom (Vsup) |
10 V
|
10 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
FLAT
|
Terminal Position |
BOTTOM
|
DUAL
|
Base Number Matches |
6
|
1
|
Part Package Code |
|
DFP
|
Pin Count |
|
14
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Output Type |
|
OPEN-COLLECTOR
|
Package Code |
|
DFP
|
Response Time-Nom |
|
14 ns
|
Seated Height-Max |
|
2.159 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
6.2865 mm
|
|
|
|
Compare 5962-8757203IA with alternatives
Compare AS161F014/MIL with alternatives