5962-8755602LA vs 5962-87631023A feature comparison

5962-8755602LA Defense Logistics Agency

Buy Now

5962-87631023A Rochester Electronics LLC

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ROCHESTER ELECTRONICS LLC
Package Description CERAMIC, DIP-24 QCCN, LCC28,.45SQ
Reach Compliance Code unknown unknown
Family ACT ACT
JESD-30 Code R-GDIP-T24 S-CQCC-N28
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-PRF-38535
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 2 2
Part Package Code QLCC
Pin Count 28
HTS Code 8542.39.00.01
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 55000000 Hz
Max I(ol) 0.024 A
Package Equivalence Code LCC28,.45SQ
Propagation Delay (tpd) 13.9 ns
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Trigger Type POSITIVE EDGE

Compare 5962-8755602LA with alternatives

Compare 5962-87631023A with alternatives