5962-87631023A
vs
74ACT11373NSR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
SOIC
Package Description
QCCN, LCC28,.45SQ
GREEN, PLASTIC, SOP-24
Pin Count
28
24
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
S-CQCC-N28
R-PDSO-G24
JESD-609 Code
e0
e4
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
55000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC28,.45SQ
SOP24,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Propagation Delay (tpd)
13.9 ns
13 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Trigger Type
POSITIVE EDGE
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Length
15 mm
Moisture Sensitivity Level
1
Seated Height-Max
2 mm
Width
5.3 mm
Compare 5962-87631023A with alternatives
Compare 74ACT11373NSR with alternatives