5962-8754301CA vs CD74FCT521DTM feature comparison

5962-8754301CA Lansdale Semiconductor Inc

Buy Now

CD74FCT521DTM Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family S FCT
JESD-30 Code R-GDIP-T14 R-PDSO-G20
JESD-609 Code e0 e0
Logic IC Type PARITY GENERATOR/CHECKER IDENTITY COMPARATOR
Number of Bits 9 8
Number of Functions 1 1
Number of Terminals 14 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supply Current-Max (ICC) 67 mA
Propagation Delay (tpd) 35 ns 4.2 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
Additional Feature CASCADABLE
Load Capacitance (CL) 50 pF

Compare 5962-8754301CA with alternatives

Compare CD74FCT521DTM with alternatives