5962-8753101YX vs 7201LA30LBG8 feature comparison

5962-8753101YX Temic Semiconductors

Buy Now

7201LA30LBG8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown compliant
Access Time-Max 30 ns 30 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 40 ns 40 ns
JESD-609 Code e4 e3
Length 13.97 mm 13.97 mm
Memory Density 4608 bit 4608 bit
Memory IC Type OTHER FIFO BI-DIRECTIONAL FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512X9 512X9
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm 3.048 mm
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFJ
Package Description QCCN,
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.71
JESD-30 Code R-CQCC-N32
Number of Terminals 32
Package Shape RECTANGULAR
Screening Level MIL-STD-883 Class B

Compare 5962-8753101YX with alternatives

Compare 7201LA30LBG8 with alternatives