5962-8751506KX vs 5962-8751506KA feature comparison

5962-8751506KX QP Semiconductor

Buy Now

5962-8751506KA QP Semiconductor

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer QP SEMICONDUCTOR INC QP SEMICONDUCTOR INC
Package Description WDFP, WDFP,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 55 ns 55 ns
Additional Feature POWER SWITCHED PROM POWER SWITCHED PROM
JESD-30 Code R-GDFP-F24 R-GDFP-F24
Length 15.367 mm 15.367 mm
Memory Density 65536 bit 65536 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code WDFP WDFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, WINDOW FLATPACK, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 9.652 mm 9.652 mm
Base Number Matches 3 3
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962-8751506KX with alternatives

Compare 5962-8751506KA with alternatives