5962-8750201FA vs MC10H116PG feature comparison

5962-8750201FA Motorola Mobility LLC

Buy Now Datasheet

MC10H116PG Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code DFP DIP
Package Description DFP, FL16,.3 LEAD FREE, PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
High Level Input Current-Max 0.00022 A
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-GDFP-F16 R-PDIP-T16
JESD-609 Code e0
Length 9.65 mm 19.175 mm
Number of Functions 3 3
Number of Terminals 16 16
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTRY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code QFF DIP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified COMMERCIAL
Receive Delay-Max 1.6 ns 1.3 ns
Receiver Number of Bits 3 3
Screening Level MIL-PRF-38535
Seated Height-Max 2.15 mm 4.44 mm
Supply Current-Max 23 mA
Supply Voltage-Max 2.02 V
Supply Voltage-Min 1.98 V
Supply Voltage-Nom 2 V
Surface Mount YES NO
Technology ECL10K ECL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) NOT SPECIFIED
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 6.415 mm 7.62 mm
Base Number Matches 5 2
Pbfree Code No
Differential Output YES
Moisture Sensitivity Level NOT SPECIFIED
Negative Supply Voltage-Nom -5.2 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-8750201FA with alternatives

Compare MC10H116PG with alternatives