5962-8750201EX
vs
MC10H116DG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
SOIC
Package Description
DIP,
LEAD FREE, PLASTIC, SO-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.00022 A
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
Number of Functions
3
3
Number of Terminals
16
16
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
COMMERCIAL
Receive Delay-Max
1.6 ns
1.3 ns
Receiver Number of Bits
3
3
Screening Level
MIL-PRF-38535
Supply Voltage-Max
2.02 V
Supply Voltage-Min
1.98 V
Supply Voltage-Nom
2 V
Surface Mount
NO
YES
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Pbfree Code
No
Differential Output
YES
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
NOT SPECIFIED
Negative Supply Voltage-Nom
-5.2 V
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Technology
ECL
Terminal Finish
MATTE TIN
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Compare 5962-8750201EX with alternatives
Compare MC10H116DG with alternatives