5962-8700204UA vs IDT7142SA55L48G feature comparison

5962-8700204UA Defense Logistics Agency

Buy Now

IDT7142SA55L48G Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY INTEGRATED DEVICE TECHNOLOGY INC
Package Description LCC-48 QCCN, LCC48,.56SQ,40
Reach Compliance Code unknown compliant
Access Time-Max 55 ns 55 ns
JESD-609 Code e0 e3
Length 14.3002 mm 14.3002 mm
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 2KX8 2KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified) 38535Q/M;38534H;883B
Seated Height-Max 3.048 mm 3.048 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.016 mm 1.016 mm
Terminal Position QUAD QUAD
Width 14.3002 mm 14.3002 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code LCC
Pin Count 48
ECCN Code EAR99
HTS Code 8542.32.00.41
Additional Feature AUTOMATIC POWER DOWN
I/O Type COMMON
JESD-30 Code S-CQCC-N48
Number of Ports 2
Number of Terminals 48
Output Characteristics 3-STATE
Package Equivalence Code LCC48,.56SQ,40
Package Shape SQUARE
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.155 mA

Compare 5962-8700204UA with alternatives

Compare IDT7142SA55L48G with alternatives