5962-8700204UA
vs
AMS3-671421V-55
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
MATRA MHS
Part Package Code
LCC
Package Description
LCC-48
,
Pin Count
48
Manufacturer Package Code
LC48
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Date Of Intro
1996-10-17
Access Time-Max
55 ns
55 ns
I/O Type
COMMON
JESD-30 Code
S-CQCC-N48
S-PQCC-J52
JESD-609 Code
e0
Length
14.3002 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
48
52
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
2KX8
2KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
QCCJ
Package Equivalence Code
LCC48,.56SQ,40
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.048 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.23 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
J BEND
Terminal Pitch
1.016 mm
Terminal Position
QUAD
QUAD
Width
14.3002 mm
Base Number Matches
3
1
Additional Feature
INTERRUPT FLAG
Output Enable
YES
Compare 5962-8700204UA with alternatives
Compare AMS3-671421V-55 with alternatives