5962-8700202UA vs 5962-8700210UA feature comparison

5962-8700202UA Integrated Device Technology Inc

Buy Now

5962-8700210UA Integrated Device Technology Inc

Buy Now
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC LCC
Package Description LCC-48 LCC-48
Pin Count 48 48
Manufacturer Package Code LC48 LC48
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Date Of Intro 1996-10-17 1996-10-17
Access Time-Max 90 ns 90 ns
I/O Type COMMON COMMON
JESD-30 Code S-CQCC-N48 S-CQCC-N48
JESD-609 Code e0 e0
Length 14.3002 mm 14.3002 mm
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 48 48
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC48,.56SQ,40 LCC48,.56SQ,40
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Seated Height-Max 3.048 mm 3.048 mm
Standby Current-Max 0.03 A 0.03 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.2 mA 0.2 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.016 mm 1.016 mm
Terminal Position QUAD QUAD
Width 14.3002 mm 14.3002 mm
Base Number Matches 1 1

Compare 5962-8700202UA with alternatives

Compare 5962-8700210UA with alternatives