5962-86889012A vs SNJ55188W feature comparison

5962-86889012A Texas Instruments

Buy Now Datasheet

SNJ55188W Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC DFP
Package Description QCCN, LCC20,.35SQ CERAMIC, DFP-14
Pin Count 20 14
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1 SINGLE INPUT DRIVER 1 SINGLE INPUT DRIVER
Differential Output NO NO
Driver Number of Bits 4 4
High Level Input Current-Max 0.00001 A 0.00001 A
Input Characteristics GATED GATED
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28
JESD-30 Code S-CQCC-N20 R-GDFP-F14
JESD-609 Code e0 e0
Length 8.89 mm 9.21 mm
Negative Supply Voltage-Nom -9 V -9 V
Number of Functions 4 4
Number of Terminals 20 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Out Swing-Min 12 V 12 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DFP
Package Equivalence Code LCC20,.35SQ FL14,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-PRF-38535
Seated Height-Max 2.03 mm 2.03 mm
Supply Current-Max 34 mA 34 mA
Supply Voltage-Max 15 V 15 V
Supply Voltage-Min 7.5 V 7.5 V
Supply Voltage-Nom 9 V 9 V
Supply Voltage1-Max 15 V 15 V
Supply Voltage1-Min 7.5 V 7.5 V
Supply Voltage1-Nom 9 V 9 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Transmit Delay-Max 350 ns 350 ns
Width 8.89 mm 6.285 mm
Base Number Matches 1 1
Output Characteristics OPEN-COLLECTOR
Output Low Current-Max 0.00001 A
Output Polarity INVERTED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-86889012A with alternatives

Compare SNJ55188W with alternatives