5962-8688801CA vs MC1489P feature comparison

5962-8688801CA Texas Instruments

Buy Now

MC1489P STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 PLASTIC, DIP-14
Pin Count 14 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics SCHMITT TRIGGER STANDARD
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-C EIA-232-C
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Output Low Current-Max 0.01 A 0.01 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 127 ns 85 ns
Receiver Number of Bits 4 4
Screening Level MIL-PRF-38535
Supply Current-Max 26 mA 26 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Samacsys Manufacturer STMicroelectronics
Additional Feature RESPONSE CONTROL
JESD-609 Code e3
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Seated Height-Max 5.1 mm
Terminal Finish MATTE TIN
Width 7.62 mm

Compare 5962-8688801CA with alternatives

Compare MC1489P with alternatives