5962-8688801CA vs MC1489MEL feature comparison

5962-8688801CA Texas Instruments

Buy Now

MC1489MEL onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code DIP SOEIAJ-14
Package Description DIP, DIP14,.3 SOP-14
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-C EIA-232-D
JESD-30 Code R-GDIP-T14 R-PDSO-G14
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Output Low Current-Max 0.01 A 0.01 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 127 ns 85 ns
Receiver Number of Bits 4 4
Screening Level MIL-PRF-38535
Supply Current-Max 26 mA 26 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 2
Pbfree Code No
Manufacturer Package Code 965-01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature RESPONSE CONTROL
JESD-609 Code e4
Length 10.2 mm
Moisture Sensitivity Level 3
Seated Height-Max 2.05 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Width 5.275 mm

Compare 5962-8688801CA with alternatives

Compare MC1489MEL with alternatives