5962-8688801CA vs 5962-8688802DX feature comparison

5962-8688801CA Texas Instruments

Buy Now

5962-8688802DX Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DFP
Package Description DIP, DIP14,.3 DFP,
Pin Count 14 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-C EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-GDIP-T14 R-GDFP-F14
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Low Current-Max 0.01 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 127 ns 85 ns
Receiver Number of Bits 4 4
Screening Level MIL-PRF-38535 MIL-STD-883
Supply Current-Max 26 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Additional Feature RESPONSE CONTROL
JESD-609 Code e0
Length 9.21 mm
Seated Height-Max 2.03 mm
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Terminal Finish TIN LEAD
Width 6.285 mm

Compare 5962-8688801CA with alternatives

Compare 5962-8688802DX with alternatives