5962-8688201XA
vs
LH0070-0H#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
BCY
Package Description
, CAN3/4,.2
METAL CAN, TO-39, 3 PIN
Pin Count
3
Manufacturer Package Code
05-08-1330
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e4
Length
9.02 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.005 A
Output Voltage-Max
10.03 V
10.03 V
Output Voltage-Min
9.97 V
9.97 V
Output Voltage-Nom
10 V
10 V
Package Body Material
METAL
METAL
Package Code
BCY
BCY
Package Equivalence Code
CAN3/4,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
245
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.7 mm
Supply Current-Max (Isup)
1 mA
5 mA
Supply Voltage-Max (Vsup)
33 V
40 V
Supply Voltage-Min (Vsup)
13 V
11.4 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
16 ppm/°C
11.111 ppm/°C
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
GOLD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Trim/Adjustable Output
NO
YES
Voltage Tolerance-Max
0.1%
Base Number Matches
2
2
Samacsys Manufacturer
Analog Devices
Compare 5962-8688201XA with alternatives
Compare LH0070-0H#PBF with alternatives