5962-8687701Q2X
vs
PM211Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
PRECISION MONOLITHICS INC
Package Description
QCCN,
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.15 µA
0.1 µA
Input Offset Voltage-Max
4000 µV
3000 µV
JESD-30 Code
S-CQCC-N20
R-GDIP-T8
Length
8.89 mm
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
20
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Output Type
OPEN-DRAIN
OPEN-COLLECTOR
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
200 ns
240 ns
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
1.905 mm
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
OTHER
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
Base Number Matches
1
3
Rohs Code
No
Bias Current-Max (IIB) @25C
0.05 µA
JESD-609 Code
e0
Package Equivalence Code
DIP8,.3
Supply Current-Max
6 mA
Terminal Finish
TIN LEAD
Compare 5962-8687701Q2X with alternatives
Compare PM211Z with alternatives