5962-8687701Q2X
vs
NJM311M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NEW JAPAN RADIO CO LTD
Package Description
QCCN,
SOP, SOP8,.3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.15 µA
0.25 µA
Input Offset Voltage-Max
4000 µV
7500 µV
JESD-30 Code
S-CQCC-N20
S-PDSO-G8
Length
8.89 mm
5 mm
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
20
8
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
-20 °C
Output Type
OPEN-DRAIN
TOTEM POLE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
200 ns
200 ns
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
1.905 mm
2 mm
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
Samacsys Manufacturer
New Japan Radio
Bias Current-Max (IIB) @25C
0.25 µA
JESD-609 Code
e6
Moisture Sensitivity Level
1
Package Equivalence Code
SOP8,.3
Peak Reflow Temperature (Cel)
260
Supply Current-Max
12.5 mA
Terminal Finish
TIN BISMUTH
Time@Peak Reflow Temperature-Max (s)
40
Compare 5962-8687701Q2X with alternatives
Compare NJM311M with alternatives