5962-8686101XX
vs
AD580SH
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
LINFINITY MICROELECTRONICS
|
ANALOG DEVICES INC
|
Package Description |
METAL CAN-3
|
, CAN3/4,.1
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Voltage-Max |
2.525 V
|
2.525 V
|
Output Voltage-Min |
2.475 V
|
2.475 V
|
Output Voltage-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
BCY
|
BCY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
30 V
|
30 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Temp Coef of Voltage-Max |
55.556 ppm/°C
|
55 ppm/°C
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-52
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
H-03-1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
JESD-609 Code |
|
e4
|
Package Equivalence Code |
|
CAN3/4,.1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Supply Current-Max (Isup) |
|
1.5 mA
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Gold (Au)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
|
1%
|
|
|
|
Compare 5962-8686101XX with alternatives
Compare AD580SH with alternatives