5962-8686101XB vs SG1503Y-DESC feature comparison

5962-8686101XB Linear Technology

Buy Now

SG1503Y-DESC Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP MICROCHIP TECHNOLOGY INC
Part Package Code BCY
Package Description , ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W3 R-GDIP-T8
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 2.525 V 2.515 V
Output Voltage-Min 2.475 V 2.485 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Code BCY DIP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 30 V 40 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temp Coef of Voltage-Max 55.556 ppm/°C 44.44444444 ppm/°C
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Trim/Adjustable Output NO YES
Base Number Matches 1 2
Length 9.905 mm
Package Equivalence Code DIP8,.3
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Voltage Tolerance-Max 0.6%
Width 7.62 mm

Compare 5962-8686101XB with alternatives

Compare SG1503Y-DESC with alternatives