5962-8685913UA vs 5962-8685914UX feature comparison

5962-8685913UA Micross Components

Buy Now Datasheet

5962-8685914UX Micross Components

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS AUSTIN SEMICONDUCTOR INC
Package Description QCCN, ,
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns
JESD-30 Code R-CQCC-N28
Length 13.97 mm
Memory Density 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4
Number of Functions 1
Number of Terminals 28
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 16KX4
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.89 mm
Base Number Matches 2 4

Compare 5962-8685913UA with alternatives

Compare 5962-8685914UX with alternatives