5962-8685914UX vs 5962-8685914XA feature comparison

5962-8685914UX Micross Components

Buy Now

5962-8685914XA Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AUSTIN SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description , QCCN,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Memory IC Type STANDARD SRAM STANDARD SRAM
Qualification Status Not Qualified Not Qualified
Base Number Matches 4 3
Part Package Code QLCC
Pin Count 28
Access Time-Max 55 ns
JESD-30 Code S-CQCC-N28
JESD-609 Code e0
Length 11.4554 mm
Memory Density 65536 bit
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 28
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 16KX4
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.4554 mm

Compare 5962-8685914UX with alternatives

Compare 5962-8685914XA with alternatives