5962-86843012A
vs
5962-86865012X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
CERAMIC, CC-20
QCCN,
Reach Compliance Code
unknown
compliant
Family
ALS
ALS
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
8.89 mm
Logic IC Type
INVERTER
NAND GATE
Number of Functions
6
3
Number of Inputs
1
3
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT APPLICABLE
NOT SPECIFIED
Propagation Delay (tpd)
17 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883
Seated Height-Max
2.03 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
NOT SPECIFIED
Width
8.89 mm
8.89 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Package Equivalence Code
LCC20,.35SQ
Power Supply Current-Max (ICC)
2.2 mA
Prop. Delay@Nom-Sup
14.5 ns
Schmitt Trigger
NO
Compare 5962-86843012A with alternatives
Compare 5962-86865012X with alternatives