5962-8684201DA vs 5962-86843012X feature comparison

5962-8684201DA Texas Instruments

Buy Now Datasheet

5962-86843012X Signetics

Buy Now
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIGNETICS CORP
Part Package Code DFP
Package Description DFP, FL14,.3 QCCN,
Pin Count 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS ALS
JESD-30 Code R-GDFP-F14 S-CQCC-N20
JESD-609 Code e0
Length 9.21 mm 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type AND GATE INVERTER
Max I(ol) 0.008 A
Number of Functions 4 6
Number of Inputs 2 1
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QCCN
Package Equivalence Code FL14,.3
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Packing Method TUBE
Power Supply Current-Max (ICC) 4 mA
Prop. Delay@Nom-Sup 14 ns
Propagation Delay (tpd) 14 ns 17 ns
Qualification Status Qualified Not Qualified
Schmitt Trigger NO
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 6.285 mm 8.89 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-8684201DA with alternatives

Compare 5962-86843012X with alternatives