5962-8684201DA
vs
M38510/37401SDA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
TEXAS INSTRUMENTS INC
Package Description
DFP,
DFP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALS
ALS
JESD-30 Code
R-GDFP-F14
R-GDFP-F14
JESD-609 Code
e0
Length
9.21 mm
Logic IC Type
AND GATE
AND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Propagation Delay (tpd)
14 ns
16 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
6.285 mm
Base Number Matches
4
1
Part Package Code
DFP
Pin Count
14
Screening Level
MIL-PRF-38535
Compare 5962-8684201DA with alternatives
Compare M38510/37401SDA with alternatives