5962-8682001EX vs M54HC4050F1 feature comparison

5962-8682001EX Intersil Corporation

Buy Now

M54HC4050F1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR STMICROELECTRONICS
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4
Average Weight (mg) 1187.4
CO2e (mg) 14723.76
Category CO2 Kg 12.4
Compliance Temperature Grade Military: -55C to +125C
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T16 R-CDIP-T16
Length 19.56 mm
Logic IC Type BUFFER BUFFER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 130 ns 100 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.006 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 26 ns
Schmitt Trigger NO
Terminal Finish TIN LEAD

Compare 5962-8682001EX with alternatives

Compare M54HC4050F1 with alternatives