Part Details for 5962-8682001EX by Intersil Corporation
Overview of 5962-8682001EX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8682001EX
5962-8682001EX CAD Models
5962-8682001EX Part Data Attributes
|
5962-8682001EX
Intersil Corporation
Buy Now
|
Compare Parts:
5962-8682001EX
Intersil Corporation
HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8682001EX
This table gives cross-reference parts and alternative options found for 5962-8682001EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8682001EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC54HC4050J | Motorola Semiconductor Products | Check for Price | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | 5962-8682001EX vs MC54HC4050J |
M54HC4050D1 | STMicroelectronics | Check for Price | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | 5962-8682001EX vs M54HC4050D1 |
M54HC4050F1R | STMicroelectronics | Check for Price | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | 5962-8682001EX vs M54HC4050F1R |
933669730652 | NXP Semiconductors | Check for Price | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, DIP-16 | 5962-8682001EX vs 933669730652 |
5962-8682001EX | Harris Semiconductor | Check for Price | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 | 5962-8682001EX vs 5962-8682001EX |
CD74HC4050E | Intersil Corporation | Check for Price | NON-INVERT GATE | 5962-8682001EX vs CD74HC4050E |
CD74HC4050E | Texas Instruments | $0.2135 | 6-ch, 2-V to 6-V buffers 16-PDIP -55 to 125 | 5962-8682001EX vs CD74HC4050E |