5962-8680504XX vs AT27C1024-70DC feature comparison

5962-8680504XX Waferscale Integration Inc

Buy Now

AT27C1024-70DC Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WAFERSCALE INTEGRATION INC ATMEL CORP
Package Description WINDOWED, CERAMIC, LLCC-44 WDIP, DIP40,.6
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 170 ns 70 ns
I/O Type COMMON COMMON
JESD-30 Code S-CQCC-N44 R-GDIP-T40
Length 16.535 mm 52.45 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type UVPROM UVPROM MODULE
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 40
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 64KX16 64KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code WQCCN WDIP
Package Equivalence Code LCC44,.65SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, WINDOW IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 3.3 mm 5.72 mm
Standby Current-Max 0.00012 A 0.0001 A
Supply Current-Max 0.06 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 16.535 mm 15.24 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 40
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962-8680504XX with alternatives

Compare AT27C1024-70DC with alternatives