5962-8670513UX
vs
5962-8670506UX
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
PYRAMID SEMICONDUCTOR CORP
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
QCCN,
|
QCCN,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
45 ns
|
45 ns
|
JESD-30 Code |
S-CQCC-N20
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
e0
|
Memory Density |
16384 bit
|
16384 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Number of Words |
4096 words
|
4096 words
|
Number of Words Code |
4000
|
4000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
4KX4
|
4KX4
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
2
|
Screening Level |
|
MIL-STD-883 Class B (Modified)
|
|
|
|
Compare 5962-8670513UX with alternatives
Compare 5962-8670506UX with alternatives