5962-8670513UX vs 5962-8670521XA feature comparison

5962-8670513UX Pyramid Semiconductor Corporation

Buy Now

5962-8670521XA Pyramid Semiconductor Corporation

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP PYRAMID SEMICONDUCTOR CORP
Part Package Code QLCC QLCC
Package Description QCCN, QCCN, LCC20,.3X.43
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX4 4KX4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified) MIL-PRF-38535
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 2 1
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code LCC20,.3X.43
Standby Voltage-Min 2 V
Supply Current-Max 0.12 mA
Terminal Pitch 1.27 mm

Compare 5962-8670513UX with alternatives

Compare 5962-8670521XA with alternatives