5962-8670406VXX vs UC2845AN feature comparison

5962-8670406VXX Texas Instruments

Buy Now

UC2845AN Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC DIP
Package Description QCCN, GREEN, PLASTIC, DIP-8
Pin Count 20 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 28 V
Input Voltage-Min 12 V 8.2 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code S-CQCC-N20 R-PDIP-T8
Length 8.89 mm 9.81 mm
Number of Functions 1 1
Number of Terminals 20 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 5.05 V 5.05 V
Output Voltage-Min 4.95 V 4.95 V
Output Voltage-Nom 5 V 5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm 5.08 mm
Supply Current-Max (Isup) 17 mA 25 mA
Supply Voltage-Nom (Vsup) 15 V 11 V
Surface Mount YES NO
Switcher Configuration PUSH-PULL BUCK-BOOST
Switching Frequency-Max 500 kHz 500 kHz
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 8.89 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Package Equivalence Code DIP8,.3
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 8.4 V
Technology BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare 5962-8670406VXX with alternatives

Compare UC2845AN with alternatives