5962-8670406VXX vs 5962-8670407XX feature comparison

5962-8670406VXX Texas Instruments

Buy Now

5962-8670407XX

Part not found

Search for 5962-8670407XX
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description QCCN,
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 30 V
Input Voltage-Min 12 V
Input Voltage-Nom 15 V
JESD-30 Code S-CQCC-N20
Length 8.89 mm
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm
Supply Current-Max (Isup) 17 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 500 kHz
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm
Base Number Matches 1

Compare 5962-8670406VXX with alternatives