5962-85528012A vs CA82C88-8CL feature comparison

5962-85528012A Intersil Corporation

Buy Now Datasheet

CA82C88-8CL Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP NEWBRIDGE MICROSYSTEMS
Part Package Code QLCC
Package Description , ,
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 8089; 80C88; 8088; 80C86; 8086 80188; 80186; 8088; 8086
Clock Frequency-Max 8 MHz 8 MHz
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Current-Max 8 mA 10 mA
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
Base Number Matches 2 1

Compare 5962-85528012A with alternatives

Compare CA82C88-8CL with alternatives