5962-8552504YA vs FT6164L-25LSM feature comparison

5962-8552504YA Defense Logistics Agency

Buy Now

FT6164L-25LSM Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY FORCE TECHNOLOGIES LTD
Reach Compliance Code unknown compliant
Access Time-Max 70 ns 25 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N28
JESD-609 Code e0
Length 13.97 mm 13.97 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Screening Level MIL-PRF-38534 Class Q MIL-STD-883 Class B (Modified)
Seated Height-Max 1.981 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 8.89 mm
Base Number Matches 5 1
Part Package Code QLCC
Package Description QCCN,
Pin Count 28
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Supply Current-Max 0.155 mA

Compare 5962-8552504YA with alternatives

Compare FT6164L-25LSM with alternatives