5962-85127023A
vs
HI1-774T/883
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Not Recommended
Contact Manufacturer
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QLCC
DIP
Package Description
LEAD FREE, QCC-28
QCCN,
Pin Count
28
28
Manufacturer Package Code
E-28-1
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
20 V
10 V
Conversion Time-Max
24 µs
9 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-CQCC-N28
S-CQCC-N44
JESD-609 Code
e0
e3
Length
11.43 mm
Linearity Error-Max (EL)
0.0122%
0.0244%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-15 V
-12 V
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
44
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Bit Code
BINARY
BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883
Seated Height-Max
2.54 mm
5.92 mm
Supply Current-Max
40 mA
Supply Voltage-Nom
15 V
12 V
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
15.24 mm
Base Number Matches
3
4
Analog Input Voltage-Min
-10 V
Sample and Hold / Track and Hold
SAMPLE
Compare 5962-85127023A with alternatives
Compare HI1-774T/883 with alternatives