5962-8506401MMX vs TSC80C31-12CB feature comparison

5962-8506401MMX QP Semiconductor

Buy Now

TSC80C31-12CB Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QP SEMICONDUCTOR INC TEMIC SEMICONDUCTORS
Part Package Code LCC
Package Description QCCJ,
Pin Count 44
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Has ADC NO NO
Address Bus Width 24 16
Bit Size 8 8
Clock Frequency-Max 12 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 8
JESD-30 Code S-GQCC-J44 S-PQCC-J44
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
PWM Channels YES NO
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
ROM Programmability MROM ROM LESS
Screening Level MIL-STD-883
Speed 12 MHz 12 MHz
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 4 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 1
Rohs Code No
Boundary Scan NO
CPU Family 8051
JESD-609 Code e0
Package Equivalence Code LDCC44,.7SQ
RAM (bytes) 128
ROM (words) 0
Supply Current-Max 15.8 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare 5962-8506401MMX with alternatives

Compare TSC80C31-12CB with alternatives