5962-8506401MMX vs SC80C31BCCA44-T feature comparison

5962-8506401MMX QP Semiconductor

Buy Now

SC80C31BCCA44-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QP SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code LCC
Package Description QCCJ, QCCJ,
Pin Count 44
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 24 16
Bit Size 8 8
Clock Frequency-Max 12 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 8
JESD-30 Code S-GQCC-J44 S-PQCC-J44
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
PWM Channels YES NO
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
ROM Programmability MROM
Screening Level MIL-STD-883
Speed 12 MHz 6 MHz
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 3
Boundary Scan NO
Format FIXED POINT
Integrated Cache NO
Length 16.5862 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os 1
Number of Timers 2
On Chip Data RAM Width 8
On Chip Program ROM Width
RAM (words) 128
ROM (words) 0
Seated Height-Max 4.57 mm
Supply Current-Max 19 mA
Terminal Pitch 1.27 mm
Width 16.5862 mm

Compare 5962-8506401MMX with alternatives

Compare SC80C31BCCA44-T with alternatives