5962-85016013A vs KS82C59A-8IP feature comparison

5962-85016013A Defense Logistics Agency

Buy Now

KS82C59A-8IP Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code unknown compliant
Bus Compatibility 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8080; 8085; 8086; 8088; 80286; 80386; 68000
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N28 R-PDIP-T28
JESD-609 Code e0 e0
Length 11.455 mm 36.322 mm
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 6.096 mm
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.455 mm 15.24 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Package Description DIP, DIP28,.6
Pin Count 28
HTS Code 8542.31.00.01
Package Equivalence Code DIP28,.6
Supply Current-Max 8 mA

Compare 5962-85016013A with alternatives

Compare KS82C59A-8IP with alternatives